120 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock 2,816 Factory | 1 : ¥248.92000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.435" (11.05mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
196 In Stock | 1 : ¥76.93000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
103 In Stock | 1 : ¥88.26000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 120 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.097" (2.47mm) | 0.302" (7.67mm) | 0.079" (2.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
17 In Stock 440 Factory | 1 : ¥212.31000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.130" (3.30mm) | 0.113" (2.87mm) | 0.302" (7.67mm) | 0.299" (7.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
348 In Stock | 1 : ¥120.03000 Cut Tape (CT) 175 : ¥128.07343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.364" (9.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Plug | Male Pin | 0.050" (1.27mm) | 120 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.095" (2.41mm) | - | 0.340" (8.64mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Ground Bus (Plane) | -65°C ~ 125°C | - | - | Natural | Varies by Wire Gauge | 30VAC | |||
0 In Stock Check Lead Time | 90 : ¥3,162.48144 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 120 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | - | 0.181" (4.60mm) | 0.135" (3.43mm) | - | 0.330" (8.38mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyester, Glass Filled | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
61 In Stock | 1 : ¥88.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 120 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Kinked Pin, Solder | Push-Pull | 0.230" (5.84mm) | 0.300" (7.62mm) | 0.630" (16.00mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
85 In Stock | 1 : ¥97.12000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 120 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.092" (2.34mm) | - | 0.236" (6.00mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
9 In Stock | 1 : ¥127.66000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.130" (3.30mm) | 0.113" (2.87mm) | 0.302" (7.67mm) | 0.299" (7.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
8 In Stock | 1 : ¥140.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.130" (3.30mm) | 0.090" (2.29mm) | - | 0.475" (12.07mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
40 In Stock | 1 : ¥174.21000 Tube | Tube | Active | Header, Elevated | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.285" (7.25mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
24 In Stock 69 Factory | 1 : ¥175.77000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.355" (9.02mm) | 0.141" (3.58mm) | 0.555" (14.10mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
75 In Stock | 1 : ¥278.80000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Through Hole | Solder | Push-Pull | 0.133" (3.38mm) | 0.075" (1.91mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
43 In Stock | 1 : ¥291.37000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.144" (3.66mm) | 0.075" (1.91mm) | - | 0.289" (7.34mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.6A per Contact | - | |||
100 In Stock 500 Factory | 1 : ¥117.65000 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 120 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - | |||
35 In Stock 16 Factory | 1 : ¥119.29000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.130" (3.30mm) | 0.090" (2.29mm) | - | 0.475" (12.07mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
24 In Stock | 1 : ¥122.82000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
13 In Stock 338 Factory | 1 : ¥142.69000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 4 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.100" (2.54mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.4A per Contact | - | |||
48 In Stock 190 Factory | 1 : ¥80.13000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.126" (3.20mm) | 0.120" (3.05mm) | - | 0.315" (8.00mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
40 In Stock | 1 : ¥189.73000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 120 | 3 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.075" (1.90mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
17 In Stock | 1 : ¥2,407.69000 Bulk | Bulk | Active | Plug | Male Pin | 0.050" (1.27mm) | 120 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | - | - | - | - | Circular | Gold | 5.00µin (0.127µm) | - | Copper Alloy | Polyester, Glass Filled | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
0 In Stock Check Lead Time | 240 : ¥147.75938 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 120 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock 69 Factory Check Lead Time | 1 : ¥170.52000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.350" (8.89mm) | 0.126" (3.20mm) | 0.535" (13.59mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 69 Factory Check Lead Time | 1 : ¥170.52000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 120 | 4 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.355" (9.02mm) | 0.121" (3.08mm) | 0.535" (13.59mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - |