Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,774 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
277 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 22 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
992 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
854 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 22 AWG | - | Gold | 10.0µin (0.25µm) | - | |||
357 In Stock | 1 : ¥67.98000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 24-28 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
113 In Stock | 1 : ¥75.20000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 24-28 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
851 In Stock | 1 : ¥39.24000 Bulk | Bulk | Active | Header | Male Pin | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 22 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
97 In Stock | 1 : ¥93.43000 Bulk | Bulk | Active | Plug | Male Pin | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 24-28 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
66 In Stock | 1 : ¥78.90000 Bulk | Bulk | Active | Header | Male Pin | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Latch Holder | Crimp | Discrete | 22 AWG | - | Gold | 10.0µin (0.25µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥169.37000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews, Polarizing Key | Gold | 11.8µin (0.30µm) | Black |