Free Hanging, Panel Mount

Results: 6
Series
Mini-Clamp I, 371Mini-Clamp I, 373
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
34
Fastening Type
-Latch Lock
Wire Gauge
20-22 AWG24-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
37103-3122-000 FL 100
37103-3122-000 FL 100
CONN PLUG 3POS IDC 24-26AWG GOLD
3M
250
In Stock
1 : ¥24.96000
Bulk
Bulk
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37103-3101-000 FL 100
37103-3101-000 FL 100
CONN PLUG 3POS IDC 24-26AWG GOLD
3M
239
In Stock
1 : ¥24.96000
Bulk
Bulk
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
24-26 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37104-2206-000-FL-100
37104-2206-000 FL 100
CONN PLUG 4POS IDC 20-22AWG GOLD
3M
4,761
In Stock
1 : ¥28.24000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
20-22 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37303-2165-000 FL 100
37303-2165-000 FL 100
CONN RCPT 3POS IDC 20-22AWG GOLD
3M
52
In Stock
1 : ¥28.24000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
20-22 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37104-2165-000 FL 100
37104-2165-000 FL 100
CONN PLUG 4POS IDC 20-22AWG GOLD
3M
0
In Stock
Check Lead Time
1 : ¥28.24000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
20-22 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
37304-2124-000 FL 100
37304-2124-000 FL 100
CONN RCPT 4POS IDC 20-22AWG GOLD
3M
0
In Stock
Check Lead Time
200 : ¥25.24390
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete
20-22 AWG
Closed End
Gold
8.00µin (0.203µm)
Black
Showing
of 6

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.