Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,736 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | 4 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
12,409 In Stock | 1 : ¥5.09000 Tray | Tray | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.945" (24.000mm) | 0.354" (8.992mm) | 0.472" (12.000mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
196 In Stock 95 Factory | 1 : ¥39.41000 Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 1 | - | 0.830" (21.082mm) | 0.120" (3.048mm) | 0.600" (15.240mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
687 In Stock 131 Factory | 1 : ¥40.64000 Bulk | Bulk | Active | 46 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.630" (16.002mm) | 0.220" (5.588mm) | 0.300" (7.620mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
20 In Stock 305 Factory | 1 : ¥29.97000 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.330" (33.782mm) | 0.250" (6.350mm) | 0.720" (18.288mm) | 0.360" (9.144mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
2,040 In Stock 442 Factory | 1 : ¥40.39000 Bulk | Bulk | Active | 30 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.030" (26.162mm) | 0.450" (11.430mm) | 0.250" (6.350mm) | 0.330" (8.382mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
930 In Stock | 1 : ¥52.21000 Tube | Tube | Active | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.487" (12.370mm) | 0.127" (3.226mm) | 0.360" (9.144mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | Black | |||
491 In Stock 718 Factory | 1 : ¥5.99000 Bulk | Bulk | Active | 5 | 0.100" (2.54mm) | 1 | - | 0.430" (10.922mm) | 0.120" (3.048mm) | 0.200" (5.080mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
50 In Stock | 1 : ¥34.65000 Bulk | Bulk | Active | 24 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.430" (36.322mm) | 0.330" (8.382mm) | 0.990" (25.146mm) | 0.110" (2.794mm) | Through Hole | Solder | Gold | 3.00µin (0.076µm) | Black | |||
75 In Stock 77 Factory | 1 : ¥44.17000 Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 1 | - | 1.430" (36.322mm) | 0.120" (3.048mm) | 1.200" (30.480mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
35 In Stock 738 Factory | 1 : ¥32.51000 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.930" (23.622mm) | 0.210" (5.334mm) | 0.360" (9.144mm) | 0.360" (9.144mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
44 In Stock 96 Factory | 1 : ¥47.70000 Bulk | Bulk | Active | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.465" (11.811mm) | 0.320" (8.128mm) | 0.070" (1.778mm) | 0.075" (1.905mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black |