ZW-10-11-G-D-360-360 | |
---|---|
DigiKey Part Number | ZW-10-11-G-D-360-360-ND |
Manufacturer | |
Manufacturer Product Number | ZW-10-11-G-D-360-360 |
Description | CONN BRD STACK .100" 20POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-10-11-G-D-360-360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.210" (5.334mm) | |
Length - Stack Height | 0.360" (9.144mm) | |
Length - Tail | 0.360" (9.144mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
50 | ¥26.51760 | ¥1,325.88 |
100 | ¥22.49490 | ¥2,249.49 |
500 | ¥20.03192 | ¥10,015.96 |
1,000 | ¥18.67731 | ¥18,677.31 |