1-829315-0

DigiKey Part Number
A121780-ND
Manufacturer
Manufacturer Product Number
1-829315-0
Description
CONN HDR 20POS 0.1 STACK T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-829315-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.866" (22.000mm)
Length - Post (Mating)
0.307" (7.800mm)
Length - Stack Height
0.433" (11.000mm)
Length - Tail
0.126" (3.200mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Green
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥24.86700¥248.67
200¥22.07450¥4,414.90
600¥20.29847¥12,179.08
1,000¥18.14170¥18,141.70
5,000¥15.73130¥78,656.50
Manufacturers Standard Package