DW-05-07-T-S-200 | |
---|---|
DigiKey Part Number | DW-05-07-T-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-05-07-T-S-200 |
Description | CONN HDR 5POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-05-07-T-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.54000 | ¥45.40 |
100 | ¥3.47770 | ¥347.77 |
500 | ¥2.90840 | ¥1,454.20 |
1,000 | ¥2.69955 | ¥2,699.55 |
5,000 | ¥2.28659 | ¥11,432.95 |
10,000 | ¥2.13603 | ¥21,360.30 |