Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥32.26000 Tube | Tube | Active | Ribbon Cable, DIP Header | 10 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
1,840 In Stock | 1 : ¥50.24000 Tray | Tray | Active | Ribbon Cable, DIP Header | 50 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
624 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Ribbon Cable, DIP Header | 16 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
216 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Ribbon Cable, DIP Header | 14 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
123 In Stock | 1 : ¥33.50000 Tray | Tray | Active | Ribbon Cable, DIP Header | 40 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
1,556 In Stock | 1 : ¥38.01000 Tray | Tray | Active | Ribbon Cable, DIP Header | 26 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
74 In Stock | 1 : ¥40.72000 Tube | Tube | Active | Ribbon Cable, DIP Header | 20 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
18 In Stock | 1 : ¥29.72000 Tube | Tube | Active | Ribbon Cable, DIP Header | 12 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
0 In Stock Check Lead Time | 1 : ¥42.03000 Tray | Tray | Active | Ribbon Cable, DIP Header | 34 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - |