2-746610-0 | |
---|---|
DigiKey Part Number | ADM50S-ND |
Manufacturer | |
Manufacturer Product Number | 2-746610-0 |
Description | CONN DIP HDR IDC 50POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-746610-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 50 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.48600 | ¥274.86 |
25 | ¥27.34520 | ¥683.63 |
50 | ¥27.06440 | ¥1,353.22 |
100 | ¥24.39950 | ¥2,439.95 |
250 | ¥24.25932 | ¥6,064.83 |
500 | ¥22.43642 | ¥11,218.21 |
1,000 | ¥20.05253 | ¥20,052.53 |
2,500 | ¥18.51006 | ¥46,275.15 |