A6MMS-5018G | |
---|---|
DigiKey Part Number | A6MMS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-5018G |
Description | IDC CABLE - ADM50S/AE50G/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥50.25200 | ¥502.52 |
25 | ¥48.93040 | ¥1,223.26 |
50 | ¥47.60860 | ¥2,380.43 |
100 | ¥44.69990 | ¥4,469.99 |
250 | ¥44.43540 | ¥11,108.85 |
500 | ¥41.79054 | ¥20,895.27 |
1,000 | ¥37.29402 | ¥37,294.02 |