A6MMS-5006G | |
---|---|
DigiKey Part Number | A6MMS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-5006G |
Description | IDC CABLE - ADM50S/AE50G/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.25000 | ¥105.25 |
10 | ¥87.18000 | ¥871.80 |
25 | ¥80.90600 | ¥2,022.65 |
50 | ¥76.46940 | ¥3,823.47 |
100 | ¥72.28730 | ¥7,228.73 |
250 | ¥67.12272 | ¥16,780.68 |
500 | ¥63.47508 | ¥31,737.54 |
1,000 | ¥60.03805 | ¥60,038.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/326/AxMMS-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/358/AxMMS-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/358/AxMMS-50 G_tmb.jpg)