09181509622 | |
---|---|
DigiKey Part Number | 1195-1660-ND |
Manufacturer | |
Manufacturer Product Number | 09181509622 |
Description | CONN DIP HDR IDC 50POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181509622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 50 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.06490 | ¥1,706.49 |
250 | ¥15.43968 | ¥3,859.92 |
500 | ¥14.22070 | ¥7,110.35 |
1,000 | ¥12.18910 | ¥12,189.10 |
2,500 | ¥11.37649 | ¥28,441.23 |