Arrays, Edge Type, Mezzanine (Board to Board)

Results: 60
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud Contacts
Number of Positions
68101214162022243034404248
Features
Pick and Place, Solder RetentionSolder Retention
Contact Finish Thickness
4.00µin (0.100µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050700622
5050700622
CONN PLUG 6POS SMD GOLD
Molex
87,277
In Stock
1 : ¥3.12000
Cut Tape (CT)
8,000 : ¥1.16551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050700822
5050700822
0.35 B/B PLUG ASSY 8CKT EMBSTP P
Molex
49,452
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥1.06830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
8
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5052744042
5050701422
CONN PLUG 14POS SMD GOLD
Molex
48,094
In Stock
1 : ¥3.61000
Cut Tape (CT)
8,000 : ¥1.99396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050704022
5050704022
CONN PLUG 40POS SMD GOLD
Molex
67,702
In Stock
1 : ¥4.76000
Cut Tape (CT)
8,000 : ¥2.90268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050701022
5050701022
CONN PLUG 10POS SMD GOLD
Molex
49,449
In Stock
1 : ¥5.99000
Cut Tape (CT)
8,000 : ¥2.56556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050701210
5050701222
CONN PLUG 12POS SMD GOLD
Molex
5,936
In Stock
1 : ¥5.99000
Cut Tape (CT)
8,000 : ¥2.81220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
12
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050702422
5050702422
CONN PLUG 24POS SMD GOLD
Molex
2,073
In Stock
1 : ¥5.99000
Cut Tape (CT)
8,000 : ¥2.54106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
24
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050702022
5050702022
CONN PLUG 20POS SMD GOLD
Molex
28,878
In Stock
1 : ¥6.32000
Cut Tape (CT)
8,000 : ¥2.65736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050704822
5050704822
CONN PLUG 48POS SMD GOLD
Molex
2,090
In Stock
1 : ¥7.14000
Cut Tape (CT)
8,000 : ¥3.25333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
48
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050703422
5050703422
CONN PLUG 34POS SMD GOLD
Molex
7,317
In Stock
1 : ¥7.96000
Cut Tape (CT)
8,000 : ¥3.63931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
34
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050704222
5050704222
CONN PLUG 42POS SMD GOLD
Molex
31,874
In Stock
1 : ¥4.68000
Cut Tape (CT)
8,000 : ¥2.85291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
42
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050701610
5050701622
CONN PLUG 16POS SMD GOLD
Molex
7,119
In Stock
1 : ¥6.40000
Cut Tape (CT)
8,000 : ¥2.71950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
16
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050702222
5050702222
CONN PLUG 22POS SMD GOLD
Molex
2,474
In Stock
1 : ¥6.90000
Cut Tape (CT)
8,000 : ¥2.94527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
22
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050705022
5050705022
CONN PLUG 50POS SMD GOLD
Molex
13,493
In Stock
1 : ¥7.55000
Cut Tape (CT)
8,000 : ¥3.23415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050705422
5050705422
CONN PLUG 54POS SMD GOLD
Molex
205
In Stock
1 : ¥7.47000
Cut Tape (CT)
8,000 : ¥3.41875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
54
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
0.35 B/B PLUG ASSY 8CKT EMBSTP P
5050700842
0.35 B/B PLUG ASSY 8CKT EMBSTP P
Molex
0
In Stock
Check Lead Time
64,000 : ¥1.07115
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
CONN PLUG 6POS SMD GOLD
5050700642
CONN PLUG 6POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥1.08226
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050700610
5050700620
CONN PLUG 6POS SMD GOLD
Molex
0
In Stock
48,000 : ¥1.84959
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
CONN PLUG 10POS SMD GOLD
5050701020
CONN PLUG 10POS SMD GOLD
Molex
0
In Stock
48,000 : ¥1.99474
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
CONN PLUG 10POS SMD GOLD
5050701042
CONN PLUG 10POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥2.02115
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
CONN PLUG 12POS SMD GOLD
5050701242
CONN PLUG 12POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥2.06104
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
12
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
CONN PLUG 14POS SMD GOLD
5050701442
CONN PLUG 14POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥2.09445
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
CONN PLUG 16POS SMD GOLD
5050701642
CONN PLUG 16POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥2.14080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
16
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050701210
5050701220
CONN PLUG 12POS SMD GOLD
Molex
0
In Stock
48,000 : ¥2.21886
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Plug, Outer Shroud Contacts
12
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
CONN PLUG 20POS SMD GOLD
5050702042
CONN PLUG 20POS SMD GOLD
Molex
0
In Stock
Check Lead Time
64,000 : ¥2.26477
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
20
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
Showing
of 60

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.