5050705422 | |
---|---|
DigiKey Part Number | 23-5050705422TR-ND - Tape & Reel (TR) 23-5050705422CT-ND - Cut Tape (CT) 23-5050705422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050705422 |
Description | CONN PLUG 54POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.16600 | ¥61.66 |
100 | ¥5.14100 | ¥514.10 |
1,000 | ¥4.11278 | ¥4,112.78 |
2,500 | ¥3.72722 | ¥9,318.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.41875 | ¥27,350.00 |
16,000 | ¥3.34164 | ¥53,466.24 |