Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943 In Stock 29,925 Factory | 1 : ¥47.37000 Cut Tape (CT) 525 : ¥34.56219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
370 In Stock | 1 : ¥140.46000 Cut Tape (CT) 250 : ¥87.59548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) | |||
10,125 In Stock | 1 : ¥7.80000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 30 | 0.050" (1.27mm) | 2 | Through Hole, Right Angle | Board Lock | Gold | 4.00µin (0.100µm) | - | 0.354" (9.00mm) | |||
359 In Stock | 1 : ¥127.33000 Cut Tape (CT) 250 : ¥83.01852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) | |||
641 In Stock 200 Factory | 1 : ¥223.87000 Cut Tape (CT) 100 : ¥164.02680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 16mm, 17mm, 17.5mm, 18.5mm | 0.575" (14.61mm) | |||
334 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Plug, Center Strip Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 4.00µin (0.100µm) | 18mm, 22mm, 24mm | 0.598" (15.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.99000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 40 | 0.050" (1.27mm) | 2 | Through Hole, Right Angle | Board Lock | Gold | 4.00µin (0.100µm) | - | 0.354" (9.00mm) |