Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
5090100
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm3mm4mm
Height Above Board
0.045" (1.14mm)0.114" (2.90mm)0.154" (3.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
753
In Stock
1 : ¥9.61000
Cut Tape (CT)
5,000 : ¥3.80764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
50
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
5,570
In Stock
1 : ¥21.76000
Cut Tape (CT)
2,000 : ¥11.72697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
90
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
4mm
0.154" (3.90mm)
739
In Stock
1 : ¥22.41000
Cut Tape (CT)
3,000 : ¥11.72998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.