5767007-8 | |
---|---|
DigiKey Part Number | A32311-ND |
Manufacturer | |
Manufacturer Product Number | 5767007-8 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767007-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.80000 | ¥178.80 |
21 | ¥147.59905 | ¥3,099.58 |
42 | ¥137.19262 | ¥5,762.09 |
63 | ¥129.62302 | ¥8,166.25 |
105 | ¥126.78457 | ¥13,312.38 |
252 | ¥125.83810 | ¥31,711.20 |
504 | ¥121.10738 | ¥61,038.12 |