Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
MolexSamtec Inc.
Series
Edge Rate™ ERF5Edge Rate™ ERM5SlimStack 503376SlimStack 54552
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsPlug, Outer Shroud ContactsReceptacle, Center Strip ContactsSocket, Center Strip Contacts
Number of Positions
2030
Pitch
0.016" (0.40mm)0.020" (0.50mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board GuideBoard Guide, Solder Retention
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)-
Mated Stacking Heights
7mm, 9mm-
Height Above Board
0.126" (3.20mm)0.132" (3.35mm)0.187" (4.75mm)0.191" (4.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0545520302
0545520302
CONN RCPT 30POS SMD GOLD
Molex
65,367
In Stock
1 : ¥9.11000
Cut Tape (CT)
1,500 : ¥5.95211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Board Guide
Gold
-
-
0.132" (3.35mm)
5033763010
5033763010
CONN PLUG 30POS R/A SMD GOLD
Molex
17,116
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,500 : ¥6.70779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount, Right Angle
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
-
0.126" (3.20mm)
ERM5-010-02.0-L-DV-TR
ERM5-010-02.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
655
In Stock
1 : ¥45.15000
Cut Tape (CT)
600 : ¥30.72985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
CONN SOCKET 20POS R/A SMD GOLD
ERF5-010-01-S-D-RA-TR
CONN SOCKET 20POS R/A SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
500 : ¥44.97528
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide
Gold
30.0µin (0.76µm)
-
0.187" (4.75mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.