61082-062402LF | |
---|---|
DigiKey Part Number | 609-1621-2-ND - Tape & Reel (TR) 609-1621-1-ND - Cut Tape (CT) 609-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-062402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.61300 | ¥296.13 |
25 | ¥28.05120 | ¥701.28 |
50 | ¥27.39780 | ¥1,369.89 |
100 | ¥26.09320 | ¥2,609.32 |
250 | ¥22.83148 | ¥5,707.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.17896 | ¥11,089.48 |
1,000 | ¥18.91736 | ¥18,917.36 |
1,500 | ¥18.26507 | ¥27,397.61 |
2,500 | ¥17.61276 | ¥44,031.90 |