SS4-10-3.00-L-D-K-TR | |
---|---|
DigiKey Part Number | SAM13254TR-ND - Tape & Reel (TR) SAM13254CT-ND - Cut Tape (CT) SAM13254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-10-3.00-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-10-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,150 | ¥16.41910 | ¥18,881.97 |
3,450 | ¥13.34046 | ¥46,024.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
100 | ¥21.66410 | ¥2,166.41 |
250 | ¥19.56788 | ¥4,891.97 |
500 | ¥17.08760 | ¥8,543.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
100 | ¥21.67310 | ¥2,167.31 |
250 | ¥19.53864 | ¥4,884.66 |
500 | ¥17.07578 | ¥8,537.89 |