Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : ¥139.24000 Cut Tape (CT) 575 : ¥78.23972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 120 | 0.031" (0.80mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 10mm | 0.180" (4.57mm) | |||
1,883 In Stock | 1 : ¥38.50000 Cut Tape (CT) 475 : ¥28.22116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
1,671 In Stock | 1 : ¥57.71000 Cut Tape (CT) 475 : ¥38.47442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 26 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
265 In Stock | 1 : ¥150.57000 Cut Tape (CT) 475 : ¥100.98078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 120 | 0.031" (0.80mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm | 0.179" (4.55mm) | |||
1,062 In Stock | 1 : ¥218.22000 Cut Tape (CT) 475 : ¥146.38116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 200 | 0.031" (0.80mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm | 0.179" (4.55mm) |