61083-101400LF | |
---|---|
DigiKey Part Number | 609-5475-ND |
Manufacturer | |
Manufacturer Product Number | 61083-101400LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-101400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.23100 | ¥472.31 |
30 | ¥44.62033 | ¥1,338.61 |
50 | ¥43.53000 | ¥2,176.50 |
100 | ¥41.35440 | ¥4,135.44 |
250 | ¥37.00128 | ¥9,250.32 |
500 | ¥34.82468 | ¥17,412.34 |
1,000 | ¥30.47159 | ¥30,471.59 |
2,500 | ¥28.94800 | ¥72,370.00 |