Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,531 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥7.08958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3.5mm, 4mm, 5mm | 0.106" (2.70mm) | |||
5,934 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥8.19577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 6mm, 6.5mm, 8mm | 0.177" (4.50mm) | |||
14,197 In Stock | 1 : ¥21.59000 Cut Tape (CT) 1,000 : ¥12.06652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 5mm, 6mm | 0.169" (4.30mm) | |||
3,536 In Stock | 1 : ¥24.63000 Cut Tape (CT) 1 : ¥22.82000 Tape & Reel (TR) 1,000 : ¥13.22558 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 50 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 5mm, 6mm | 0.169" (4.30mm) |