YFS-20-03-H-05-SB | |
---|---|
DigiKey Part Number | SAM10875-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-05-SB |
Description | CONN ARRAY RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-05-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 12mm, 19mm, 25mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.83000 | ¥354.83 |
10 | ¥310.70000 | ¥3,107.00 |
25 | ¥297.27720 | ¥7,431.93 |
40 | ¥287.68800 | ¥11,507.52 |
80 | ¥278.09788 | ¥22,247.83 |
230 | ¥262.75478 | ¥60,433.60 |