Arrays, Edge Type, Mezzanine (Board to Board)

Results: 17
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm5mm, 9mm, 13mm, 17mm6mm6mm, 10mm, 14mm, 18mm7mm, 11mm, 15mm, 19mm8mm8mm, 12mm, 16mm, 20mm
Height Above Board
0.181" (4.60mm)0.191" (4.85mm)0.220" (5.59mm)0.230" (5.85mm)0.260" (6.60mm)0.270" (6.85mm)0.299" (7.60mm)0.309" (7.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,199
In Stock
1 : ¥48.03000
Cut Tape (CT)
650 : ¥35.03882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
15
In Stock
1 : ¥79.96000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
868
In Stock
1 : ¥47.78000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
2,509
In Stock
1 : ¥48.52000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
2,418
In Stock
1 : ¥55.41000
Cut Tape (CT)
450 : ¥37.96169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.270" (6.85mm)
816
In Stock
1 : ¥56.40000
Cut Tape (CT)
400 : ¥46.58815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.309" (7.85mm)
5,146
In Stock
1 : ¥54.26000
Cut Tape (CT)
550 : ¥43.83609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.230" (5.85mm)
941
In Stock
10 : ¥64.97800
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm
0.181" (4.60mm)
1,588
In Stock
1 : ¥77.25000
Cut Tape (CT)
550 : ¥34.32367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
6mm, 10mm, 14mm, 18mm
0.230" (5.85mm)
2,985
In Stock
1 : ¥72.90000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
0
In Stock
Check Lead Time
3,000 : ¥35.86828
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.181" (4.60mm)
0
In Stock
Check Lead Time
1,000 : ¥42.52149
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
745
In Stock
1 : ¥68.96000
Cut Tape (CT)
1,300 : ¥44.62002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
100
In Stock
1 : ¥72.24000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
0
In Stock
Check Lead Time
3,000 : ¥41.28483
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
0
In Stock
Check Lead Time
1,000 : ¥50.80324
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
6mm
0.220" (5.59mm)
0
In Stock
Check Lead Time
800 : ¥67.24564
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm
0.309" (7.85mm)
Showing
of 17

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.