5177986-4 | |
---|---|
DigiKey Part Number | A99198TR-ND - Tape & Reel (TR) A99198CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥42.09200 | ¥420.92 |
25 | ¥40.99000 | ¥1,024.75 |
50 | ¥40.10820 | ¥2,005.41 |
100 | ¥37.68460 | ¥3,768.46 |
250 | ¥37.46428 | ¥9,366.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥35.04008 | ¥22,776.05 |
1,300 | ¥31.29369 | ¥40,681.80 |