5177983-4 | |
---|---|
DigiKey Part Number | A115322-ND |
Manufacturer | |
Manufacturer Product Number | 5177983-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177983-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥39.02800 | ¥390.28 |
30 | ¥38.00467 | ¥1,140.14 |
50 | ¥37.18740 | ¥1,859.37 |
100 | ¥34.94050 | ¥3,494.05 |
250 | ¥34.73640 | ¥8,684.10 |
500 | ¥32.48864 | ¥16,244.32 |
1,000 | ¥29.01495 | ¥29,014.95 |
2,500 | ¥26.97169 | ¥67,429.22 |