5-5179010-4 | |
---|---|
DigiKey Part Number | A115417-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179010-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179010-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥47.24700 | ¥472.47 |
30 | ¥46.01033 | ¥1,380.31 |
50 | ¥45.02100 | ¥2,251.05 |
100 | ¥42.29940 | ¥4,229.94 |
250 | ¥42.05192 | ¥10,512.98 |
500 | ¥39.33104 | ¥19,665.52 |
1,000 | ¥35.12581 | ¥35,125.81 |
2,500 | ¥32.65217 | ¥81,630.42 |