5084614-4 | |
---|---|
DigiKey Part Number | 5084614-4-ND |
Manufacturer | |
Manufacturer Product Number | 5084614-4 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084614-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥64.98100 | ¥649.81 |
30 | ¥63.27300 | ¥1,898.19 |
50 | ¥61.56360 | ¥3,078.18 |
100 | ¥57.80110 | ¥5,780.11 |
250 | ¥57.45912 | ¥14,364.78 |
500 | ¥54.03874 | ¥27,019.37 |
1,000 | ¥48.22447 | ¥48,224.47 |