Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,283 In Stock | 1 : ¥44.50000 Cut Tape (CT) 400 : ¥34.61768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 13mm, 15mm | 0.329" (8.35mm) | |||
2,816 In Stock | 1 : ¥55.42000 Cut Tape (CT) 400 : ¥42.67518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 13mm, 15mm | 0.329" (8.35mm) | |||
277 In Stock | 1 : ¥70.69000 Cut Tape (CT) 400 : ¥45.73273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 13mm, 15mm | 0.329" (8.35mm) | |||
0 In Stock Check Lead Time | 3,600 : ¥33.99158 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 9mm, 11mm, 14mm | 0.289" (7.35mm) | |||
0 In Stock Check Lead Time | 3,600 : ¥37.36934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 30.0µin (0.76µm) | 9mm, 11mm, 14mm | 0.289" (7.35mm) |