Arrays, Edge Type, Mezzanine (Board to Board)

Results: 41
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Board Edge, Straddle MountSurface MountSurface Mount, Right Angle
Features
-Board GuideBoard Guide, LatchesBoard Guide, Latches, Mounting FlangeBoard Guide, Latches, Mounting Flange, Pick and PlaceBoard Guide, Latches, Pick and PlaceBoard Guide, Mating GuideBoard Guide, Mating Guide, Pick and PlaceBoard Guide, Mounting FlangeBoard Guide, Mounting Flange, Pick and PlaceBoard Guide, Pick and PlaceLatches
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm, 12mm10mm, 12mm, 15mm14mm, 16mm, 19mm-
Height Above Board
0.235" (5.97mm)0.246" (6.25mm)0.351" (8.91mm)0.508" (12.91mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
41Results

Showing
of 41
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-075-09.0-S-DV-K-TR
ERM8-075-09.0-S-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
246
In Stock
1 : ¥104.43000
Cut Tape (CT)
125 : ¥80.72144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-075-09.0-L-DV-TR
ERM8-075-09.0-S-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
600
In Stock
1 : ¥95.56000
Cut Tape (CT)
125 : ¥73.86456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-075-05.0-S-DV-K-TR
ERM8-075-05.0-S-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
217
In Stock
1 : ¥81.85000
Cut Tape (CT)
250 : ¥59.52108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-02.0-L-DV-TR
ERM8-075-02.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
310
In Stock
1 : ¥87.19000
Cut Tape (CT)
375 : ¥47.12451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-075-05.0-L-DV-K-TR
ERM8-075-05.0-L-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
166
In Stock
2,750
Factory
1 : ¥92.03000
Cut Tape (CT)
250 : ¥59.37824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-01-L-D-RA-L-TR
ERM8-075-01-L-D-RA-L-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
646
In Stock
1 : ¥93.51000
Cut Tape (CT)
200 : ¥74.81185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-075-05.0-S-DV-L-TR
ERM8-075-05.0-S-DV-L-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
351
In Stock
1 : ¥100.24000
Cut Tape (CT)
250 : ¥56.41152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-01-L-D-RA-TR
ERM8-075-01-L-D-RA-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
408
In Stock
1 : ¥129.06000
Cut Tape (CT)
200 : ¥99.73885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-075-01-S-D-RA-L-TR
ERM8-075-01-S-D-RA-L-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
425
In Stock
1 : ¥169.04000
Cut Tape (CT)
200 : ¥99.91415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange
Gold
30.0µin (0.76µm)
-
0.246" (6.25mm)
ERM8-075-09.0-L-DV-K-TR
ERM8-075-09.0-L-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
241
In Stock
1 : ¥91.95000
Cut Tape (CT)
125 : ¥51.80384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-075-01-L-D-RA-K-TR
ERM8-075-01-L-D-RA-K-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
1
In Stock
1 : ¥128.65000
Cut Tape (CT)
200 : ¥99.37845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-075-01-S-D-RA-K-TR
ERM8-075-01-S-D-RA-K-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
205
In Stock
1 : ¥146.30000
Cut Tape (CT)
200 : ¥86.20295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
-
0.246" (6.25mm)
ERM8-075-01-L-D-EM2-TR
ERM8-075-01-S-D-EM2-TR
CONN HDR 150POS EDGE MNT GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥72.17272
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
30.0µin (0.76µm)
-
-
ERM8-075-05.0-L-DV-TR
ERM8-075-05.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
33
In Stock
1 : ¥81.28000
Cut Tape (CT)
250 : ¥58.28372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-01-L-D-EM2-TR
ERM8-075-01-L-D-EM2-TR
CONN HDR 150POS EDGE MNT GOLD
Samtec Inc.
38
In Stock
1 : ¥84.73000
Cut Tape (CT)
125 : ¥65.80848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Board Edge, Straddle Mount
-
Gold
10.0µin (0.25µm)
-
-
ERM8-075-09.0-L-DV-TR
ERM8-075-09.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
92
In Stock
1 : ¥94.33000
Cut Tape (CT)
125 : ¥50.90080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
14mm, 16mm, 19mm
0.508" (12.91mm)
ERM8-075-08.0-S-DV-K-TR
ERM8-075-08.0-S-DV-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
83
In Stock
1 : ¥109.11000
Cut Tape (CT)
125 : ¥61.57352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-01-L-D-RA-L-K-TR
ERM8-075-01-L-D-RA-L-K-TR
CONN HDR 150POS R/A SMD GOLD
Samtec Inc.
16
In Stock
1 : ¥133.57000
Cut Tape (CT)
200 : ¥103.88935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide, Latches, Mounting Flange, Pick and Place
Gold
10.0µin (0.25µm)
-
0.246" (6.25mm)
ERM8-075-08.0-L-DV-TR
ERM8-075-08.0-L-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
40
In Stock
1 : ¥83.90000
Cut Tape (CT)
125 : ¥67.49640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-01-L-D-EM2-L-TR
ERM8-075-01-L-D-EM2-L-TR
CONN HDR 150POS EDGE MNT GOLD
Samtec Inc.
69
In Stock
1 : ¥93.92000
Cut Tape (CT)
125 : ¥53.36376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Board Edge, Straddle Mount
Latches
Gold
10.0µin (0.25µm)
-
-
ERM8-075-02.0-L-DV-TR
ERM8-075-02.0-S-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
375 : ¥66.49285
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
ERM8-075-05.0-S-DV
ERM8-075-05.0-S-DV-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥58.61832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-05.0-S-DV-L-TR
ERM8-075-05.0-L-DV-L-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥62.66184
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-05.0-S-DV-L-TR
ERM8-075-05.0-S-DV-L-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥63.21548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
30.0µin (0.76µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
ERM8-075-05.0-S-DV-L-TR
ERM8-075-05.0-L-DV-L-K-TR
CONN HDR 150POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
250 : ¥63.75636
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
150
0.031" (0.80mm)
2
Surface Mount
Board Guide, Latches, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm, 15mm
0.351" (8.91mm)
Showing
of 41

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.