Arrays, Edge Type, Mezzanine (Board to Board)

Results: 36
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
-Board Guide
Contact Finish Thickness
4.00µin (0.100µm)8.00µin (0.203µm)15.0µin (0.38µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm9mm, 10mm, 11mm, 12mm13mm, 14mm, 15mm, 16mm
Height Above Board
0.146" (3.70mm)0.303" (7.70mm)0.461" (11.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
36Results

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61082-061402LF
61082-061402LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
488
In Stock
1 : ¥51.72000
Cut Tape (CT)
800 : ¥32.32846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-062402LF
61082-062402LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
937
In Stock
1 : ¥32.59000
Cut Tape (CT)
500 : ¥22.17896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-061400LF
61082-061400LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
4,461
In Stock
1 : ¥17.98000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-062400LF
61082-062400LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
185
In Stock
1 : ¥22.25000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
61082-061409LF
61082-061409LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
266
In Stock
1 : ¥25.53000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-063602LF
61082-063602LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
17
In Stock
1 : ¥32.02000
Cut Tape (CT)
300 : ¥15.86957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-061602LF
61082-061602LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
290
In Stock
1 : ¥39.90000
Cut Tape (CT)
800 : ¥19.73945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
61082-063400LF
61082-063400LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
270
In Stock
1 : ¥50.90000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
CONN RCPT 60POS SMD GOLD
61082-063422LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
900 : ¥19.04091
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-063402LF
61082-063402LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
29
In Stock
1 : ¥51.72000
Cut Tape (CT)
300 : ¥36.63900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
61082-062422LF
61082-062422LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
13
In Stock
1 : ¥53.04000
Cut Tape (CT)
500 : ¥27.33766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-063420LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
CONN RCPT 60POS SMD GOLD
61082-062500LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-061402PLF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,200 : ¥8.33154
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
CONN RCPT 60POS SMD GOLD
61082-062502LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥8.62884
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-062422PLF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-061406LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : ¥10.72837
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
CONN RCPT 60POS SMD GOLD
61082-063406LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : ¥11.24948
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
CONN RCPT 60POS SMD GOLD
61082-063409LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
CONN RCPT 60POS SMD GOLD
61082-062429LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,400 : ¥16.14633
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-061420LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
CONN RCPT 60POS SMD GOLD
61082-061600LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
960 : ¥17.03218
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
CONN RCPT 60POS SMD GOLD
61082-062420LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
9mm, 10mm, 11mm, 12mm
0.303" (7.70mm)
CONN RCPT 60POS SMD GOLD
61082-061422LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
CONN RCPT 60POS SMD GOLD
61082-063509LF
CONN RCPT 60POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Active
Tube
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
13mm, 14mm, 15mm, 16mm
0.461" (11.70mm)
Showing
of 36

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.