Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.92193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 15 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
2,124 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.79567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 15 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
968 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥6.06281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 15 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.06281 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 15 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.81069 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 15 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 30.0µin (0.76µm) | 4.3mm | 0.130" (3.30mm) |