DF9B-15S-1V(32) | |
---|---|
DigiKey Part Number | H10390TR-ND - Tape & Reel (TR) H10390CT-ND - Cut Tape (CT) H10390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-15S-1V(32) |
Description | CONN RCPT 15POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-15S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57400 | ¥214.35 |
50 | ¥8.39180 | ¥419.59 |
100 | ¥8.02640 | ¥802.64 |
250 | ¥7.29660 | ¥1,824.15 |
500 | ¥6.56696 | ¥3,283.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.79567 | ¥5,795.67 |
2,000 | ¥5.43343 | ¥10,866.86 |
3,000 | ¥5.25228 | ¥15,756.84 |
5,000 | ¥5.07118 | ¥25,355.90 |
10,000 | ¥4.81762 | ¥48,176.20 |