DF9-15S-1V(32) | |
---|---|
DigiKey Part Number | H10400TR-ND - Tape & Reel (TR) H10400CT-ND - Cut Tape (CT) H10400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-15S-1V(32) |
Description | CONN RCPT 15POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-15S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57440 | ¥214.36 |
50 | ¥8.39200 | ¥419.60 |
100 | ¥8.02670 | ¥802.67 |
250 | ¥7.29688 | ¥1,824.22 |
500 | ¥6.56718 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.92211 | ¥4,922.11 |
2,000 | ¥4.61445 | ¥9,228.90 |
3,000 | ¥4.46063 | ¥13,381.89 |
5,000 | ¥4.30681 | ¥21,534.05 |
10,000 | ¥4.09147 | ¥40,914.70 |