Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,547 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
187 In Stock | 1 : ¥97.23000 Bulk | Bulk | Active | Plug | Male Pin | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
720 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 80°C | |||
440 In Stock | 1 : ¥83.88000 Bulk | Bulk | Active | Plug | Male Pin | 12 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,440 : ¥3.48755 Bulk | Bulk | Active | Plug | Female Socket | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Beige | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 640 : ¥10.32613 Bulk | Bulk | Active | Receptacle | Female Socket | 28 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 720 : ¥11.71332 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Yellow | - | Polyamide (PA66), Nylon 6/6 | - |