Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
660 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C | |||
366 In Stock | 1 : ¥66.09000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 10 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Green | Jackscrews, Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C | |||
119 In Stock | 1 : ¥74.87000 Bulk | Bulk | Active | Plug | Male Pin, Power | 10 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Green | Potting Wall | Polyamide (PA46), Nylon 4/6, Glass Filled | -65°C ~ 175°C |