Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥123.06000 Bulk | Bulk | Active | Receptacle | Female Socket | 34 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
1,260 In Stock | 1 : ¥88.17000 Bag | Bag | Active | Plug | Male Pin | 16 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
985 In Stock | 1 : ¥109.52000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
291 In Stock | 1 : ¥76.76000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
313 In Stock | 1 : ¥78.57000 Bag | Bag | Active | Receptacle | Female Socket | 20 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
56 In Stock | 1 : ¥87.27000 Bag | Bag | Active | Plug | Male Pin | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
50 In Stock | 1 : ¥109.03000 Bag | Bag | Active | Plug | Male Pin | 20 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
89 In Stock | 1 : ¥126.60000 Bag | Bag | Active | Plug | Male Pin | 50 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
61 In Stock | 1 : ¥124.38000 Bag | Bag | Active | Plug | Male Pin | 26 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
35 In Stock | 1 : ¥49.42000 Bag | Bag | Active | Plug | Male Pin | 16 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 1,000 : ¥64.30559 Bag | Bag | Active | Receptacle | Female Socket | 34 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Mating Flange, Polarizing Key, Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |