Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,071 In Stock | 1 : ¥2.53000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
40,336 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
15,709 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
8,015 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
19,232 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
7,041 In Stock | 1 : ¥5.41000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,750 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 2 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,840 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
3,330 In Stock | 1 : ¥15.08000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C |