Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,663 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
25,840 In Stock | 1 : ¥5.32000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,102 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Plug | Female Blade Socket | 12 | 0.236" (6.00mm) | 3 | 0.319" (8.10mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Polyamide (PA), Nylon | -55°C ~ 150°C | |||
3,180 In Stock | 1 : ¥5.67000 Bag | Bag | Active | Plug | Female Socket | 6 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | - | |||
1,036 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,652 In Stock | 1 : ¥17.53000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Panel Mount, Twist and Lock | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
11 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.250" (6.35mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Orange | - | Polyamide (PA), Nylon | -55°C ~ 105°C |