5-177901-1 | |
---|---|
DigiKey Part Number | 5-177901-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-177901-1 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-177901-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.49300 | ¥54.93 |
25 | ¥5.46920 | ¥136.73 |
50 | ¥5.28420 | ¥264.21 |
200 | ¥4.43010 | ¥886.02 |
400 | ¥4.15345 | ¥1,661.38 |
600 | ¥3.92258 | ¥2,353.55 |
1,000 | ¥3.43803 | ¥3,438.03 |
2,600 | ¥3.25348 | ¥8,459.05 |