Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,668 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | - | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
344 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Plug | Female Socket | 12 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp and Solder | Locking Ramp | Black | - | Thermoplastic | -55°C ~ 130°C | |||
276 In Stock | 1 : ¥73.51000 Bulk | Bulk | Active | Plug | Female Socket | 36 | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp and Solder | Locking Ramp | Black | - | Thermoplastic | -55°C ~ 130°C | |||
233 In Stock | 1 : ¥75.60000 Bulk | Bulk | Active | Receptacle | Male Pin | 18 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp and Solder | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 130°C | |||
99 In Stock | 1 : ¥26.77000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp and Solder | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 130°C |