Rectangular Connector Housings

Results: 5
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.Molex
Series
DF11Micro-Fit 3.0 43020PHVH
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
34678
Pitch
0.079" (2.00mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)0.118" (3.00mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Detent LockLatch LockLocking Ramp
Color
BlackNatural
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
VHR-3x
VHR-3N
CONN RCPT HSG 3POS 3.96MM
JST Sales America Inc.
56,663
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
PHR-7
PHR-7
CONN RCPT HSG 7POS 2.00MM
JST Sales America Inc.
6,470
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
7
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
DF11-4DS-2C
DF11-4DS-2C
CONN RCPT HSG 4POS 2.00MM
Hirose Electric Co Ltd
63,072
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyamide (PA), Nylon
-30°C ~ 85°C
DF11-8DS-2C
DF11-8DS-2C
CONN RCPT HSG 8POS 2.00MM
Hirose Electric Co Ltd
47,686
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyamide (PA), Nylon
-30°C ~ 85°C
6 POS plug
0430200600
CONN PLUG HSG 6POS 3.00MM
Molex
17,609
In Stock
1 : ¥4.80000
Bulk
Bulk
Active
Plug
Male Pin
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.