0151340702 | |
---|---|
DigiKey Part Number | WM15270-ND |
Manufacturer | |
Manufacturer Product Number | 0151340702 |
Description | PICOBLADE 7 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥44.10300 | ¥441.03 |
100 | ¥35.70610 | ¥3,570.61 |
1,000 | ¥29.40473 | ¥29,404.73 |
2,500 | ¥27.93452 | ¥69,836.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)