0151340700 | |
---|---|
DigiKey Part Number | WM15268-ND |
Manufacturer | |
Manufacturer Product Number | 0151340700 |
Description | PICOBLADE 7 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥45.42500 | ¥454.25 |
100 | ¥36.13220 | ¥3,613.22 |
1,000 | ¥29.93787 | ¥29,937.87 |
2,500 | ¥27.87324 | ¥69,683.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/018/MFG_Picoblade7_tmb.jpg)