Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥60.44700 | ¥604.47 |
25 | ¥54.58320 | ¥1,364.58 |
50 | ¥50.61500 | ¥2,530.75 |
100 | ¥47.01500 | ¥4,701.50 |
250 | ¥42.76596 | ¥10,691.49 |
500 | ¥39.90150 | ¥19,950.75 |
1,000 | ¥37.30919 | ¥37,309.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/984/M3AAA-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/714/M3AAA-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/714/M3AAA-20 M_tmb.jpg)