MPMS 003 0012 PH | |
---|---|
DigiKey Part Number | H744-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 003 0012 PH |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.67910 | ¥267.91 |
1,000 | ¥1.83282 | ¥1,832.82 |