PCA85073ADP/Q900Z | |
---|---|
DigiKey Part Number | 568-PCA85073ADP/Q900ZTR-ND - Tape & Reel (TR) 568-PCA85073ADP/Q900ZCT-ND - Cut Tape (CT) 568-PCA85073ADP/Q900ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA85073ADP/Q900Z |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCA85073ADP/Q900Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.30900 | ¥123.09 |
25 | ¥11.68680 | ¥292.17 |
100 | ¥9.59910 | ¥959.91 |
250 | ¥8.97316 | ¥2,243.29 |
500 | ¥7.92974 | ¥3,964.87 |
1,000 | ¥6.26035 | ¥6,260.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84300 | ¥14,607.50 |
5,000 | ¥5.55086 | ¥27,754.30 |
12,500 | ¥5.34218 | ¥66,777.25 |