MAX31328NELB+

DigiKey Part Number
505-MAX31328NELB+-ND
Manufacturer
Manufacturer Product Number
MAX31328NELB+
Description
IC RTC CLK/CALENDAR I2C 10LGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-LLGA
Datasheet
 Datasheet
EDA/CAD Models
MAX31328NELB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
3µA ~ 3.5µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-LLGA
Supplier Device Package
10-LGA (5x5)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.62000¥56.62
10¥38.40700¥384.07
25¥33.68040¥842.01
80¥29.11425¥2,329.14
230¥26.02957¥5,986.80
440¥24.52316¥10,790.19
945¥23.05399¥21,786.02
2,400¥21.62637¥51,903.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.