63812-1

DigiKey Part Number
A104042TR-ND - Tape & Reel (TR)
A104042CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63812-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63812-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" ~ 0.195" (3.43mm ~ 4.95mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.80800¥28.08
25¥2.79480¥69.87
50¥2.73720¥136.86
100¥2.33900¥233.90
250¥2.10532¥526.33
500¥1.98842¥994.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.74278¥2,614.17
3,000¥1.73109¥5,193.27
7,500¥1.55564¥11,667.30
10,500¥1.44759¥15,199.69
Manufacturers Standard Package